Low

7096963 - 

COPPER ROD, 6MM, PK4

7096963 - COPPER ROD, 6MM, PK4

The actual product may differ from image shown

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
7096963
Newark Part No.:
72C3418
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
:
-
:
4
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7096963 is a 6mm Copper Rod, meets BS2874 standard.

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$8.09 $ 8.09
Price for:
Pack of 4
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $27.08
10 + $26.07
25 + $25.32
50 + $24.67
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.