Please refer to product description
- Manufacturer:
- DURATOOL
- Newark Part Number:
- 72C3401
- Manufacturer Part No:
- 7094851
-
- Technical Data Sheet (95.83KB) EN
- ALUMINIUM SHEET, 3MM, PK4
- Length: 1250mm
- External Height: 625mm
- Standard: BS1470
- External Depth: 3mm
- Material: Aluminium
- RoHS Compliant: NA
Availability
|
Availability:
0
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
Lead Time 49 days
Price For: Pack of 4
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $417.78
Price
| Qty | Price |
|---|---|
| 1 - 4 | $417.78 |
| 5 - 9 | $397.80 |
| 10 - 24 | $379.63 |
| 25 - 49 | $366.92 |
| 50+ | $352.39 |
|
|


