Low

DURATOOL  7094838  ALUMINIUM SHEET, 1.5MM, PK4

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Newark Part No.: 72C3399
  • Manufacturer Part No 7094838

Product Information


  • External Height: 625mm
  • Length: 1250mm
  • Rod Type: -
  • SVHC: To Be Advised
  • Standard: BS1470

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/2/15


Substitutes

  • 72C3400 - DURATOOL-7094840-ALUMINIUM SHEET, 2MM, PK4
  • 72C3398 - DURATOOL-7094826-ALUMINIUM SHEET, 1.2MM, PK4

Price for: Pack of 4

Minimum order quantity: 1

Order multiple quantity: 1

Price: $708.64

Buy

Price

Quantity List Price
1 - 4 $708.64
5 - 9 $683.99
10 - 24 $659.35
25 - 49 $637.78
50+ $616.21

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
72C3400
7094840

7094840

DURATOOL

ALUMINIUM SHEET, 2MM, PK4

ALUMINIUM SHEET, 2MM, PK4; Length:1250mm; External Height:625mm; Standard:BS1470; External Depth:2mm; Material:Aluminium ;RoHS Compliant: NA

  Write a Review | Ask a Question

3

1+ $333.67 5+ $318.05 10+ $303.85 25+ $293.91 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15
72C3398
7094826

7094826

DURATOOL

ALUMINIUM SHEET, 1.2MM, PK4

ALUMINIUM SHEET, 1.2MM, PK4; Length:1250mm; External Height:1250mm; Standard:BS1470; External Depth:1.2mm; External Length / Height:1250mm; External Width:1250mm; Material:Aluminium ;RoHS Compliant: NA

  Write a Review | Ask a Question

6

1+ $203.30 10+ $188.30 25+ $174.14 50+ $167.47 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15

Associated Products


Customers Also Bought