Please refer to product description
- Manufacturer:
- DURATOOL
- Newark Part Number:
- 72C3395
- Manufacturer Part No:
- 7094644
-
- Technical Data Sheet (140.53KB) EN
- ALUMINIUM FLAT BAR, 1 1/2X1/8", PK5
- Length: 1000mm
- External Height: 1000mm
- Standard: BS1474
- External Length / Height: 1000mm
- External Width: 1000mm
- Material: Aluminium
- Pack Quantity: 5
- Profile Dimensions: 1 1/2" x 1/8"
- RoHS Compliant: NA
Availability
|
Availability:
5
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
(Continental US Only)
Price For: Pack of 5
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $42.57
Price
| Qty | Price |
|---|---|
| 1 - 24 | $42.57 |
| 25 - 49 | $40.44 |
| 50 - 99 | $38.64 |
| 100 - 249 | $37.33 |
| 250+ | $28.98 |
|
|


