Low

DURATOOL  7094632  ALUMINIUM FLAT BAR, 1M, PK5

DURATOOL 7094632
Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
7094632
Newark Part No.:
72C3394
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Length:
1m
External Height:
1m
Rod Type:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Substitutes

ALUMINIUM FLAT BAR, 1M, PK5

DURATOOL

12 in stock

Price for: Pack of 5

1+ $38.37 10+ $34.54 25+ $30.70 50+ $26.86

Buy

ALUMINIUM FLAT BAR, 1M, PK5

DURATOOL

28 in stock

Price for: Pack of 5

1+ $16.90 5+ $15.09 10+ $13.68

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.