New to Newark/element14? Start here
2013/05/22

Spotted an Error? Print Page Share this page

DURATOOL - 6-100 RV - GAS SPRINGS PK2

DURATOOL6-100 RV
Image is for illustrative purposes only.
Please refer to product description
DURATOOL
Manufacturer:
DURATOOL
Newark Part Number:
72C3123
Manufacturer Part No:
6-100 RV

Technical Data Sheet (273.24KB) EN
Technical Data Sheet (273.24KB) EN

Product Information
  • GAS SPRINGS PK2
  • Body Length: 164mm
  • Compressed Length: 164mm
  • Body Diameter: 15mm
  • Extended Length: 314mm
  • Male Thread Size: M5
  • Piston Stroke Length: 100mm
  • Pull Force Max: 400N
  • Pull Force Min: 40N
  • Shaft Diameter: 6mm
  • Shoulder
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 2

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

2 available for delivery in 5-7 business days
(Continental US Only)

Price For: Pack of 2

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $81.94  

  1. Qty

Price

Qty Price
1  - 24 $81.94
25  - 49 $77.84
50  - 99 $74.37
100  - 249 $71.85
250+  $69.65
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(DURATOOL) OR (Compression Springs) OR (6-100 RV)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----