DURATOOL  49-900-150BH  DIGITAL CALIPER, 150MM, 0.01MM

DURATOOL 49-900-150BH

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 59M5693
  • Manufacturer Part No 49-900-150BH

Product Overview


The 49-900-150BH is a 150mm Digital Calliper have hardened stainless steel frame and measuring jaws, depth rod, thumb roll adjustment and knurled locking screw and three button operation - On/Off, inch/metric conversion and zero in any position.
  • ±0.03mm Accuracy

Applications

Test & Measurement
Back to top

Product Specifications, Documents & More


  • Graduations: -
  • Instrument Type: Digital Caliper
  • Measuring Range Max: 150mm
  • Resolution: 0.01mm
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  10


  • 10 in stock for same day shipping
 
Check stock and lead times
  • 14 Further stock expected to ship on Feb 28, 2016
  • More stock available week commencing 3/28/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $71.84 $71.84

Buy

Price

Quantity List Price
1 - 24 $71.84
25 - 49 $68.15
50 - 99 $64.90
100 - 249 $62.72
250+ $60.99
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought