Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- DURATOOL
- Newark Part Number:
- 09WX4359
- Manufacturer Part No:
- 3090-250
-
- Technical Data Sheet (21.86KB) EN
Product Information
- CUTTER, CABLE, RIBBON
- Overall Length: 255mm
- Cutting Capacity Max: 82mm
- For Use With: 28AWG Ribbon Cables
- Blade Edge: (Not Available)
- RoHS Compliant: NA
Availability
21 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $125.80
Price
| Qty | Price |
|---|---|
| 1 - 9 | $125.80 |
| 10 - 24 | $116.58 |
| 25 - 49 | $107.36 |
| 50 - 99 | $103.57 |
| 100+ | $99.23 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


