New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

DURATOOL - 3090-250-11-01 - BLADE, RIBBON CUTTER

DURATOOL3090-250-11-01
Image is for illustrative purposes only.
Please refer to product description
DURATOOL
Manufacturer:
DURATOOL
Newark Part Number:
09WX4358
Manufacturer Part No:
3090-250-11-01

Technical Data Sheet (21.86KB) EN
Technical Data Sheet (21.86KB) EN

Product Information
  • BLADE, RIBBON CUTTER
  • Overall Length: 255mm
  • Cutting Capacity Max: 82mm
  • For Use With: Ribbon Cables
  • Blade Edge: (Not Available)
  • SVHC: No SVHC (20-Jun-2013)
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes

Availability

Availability: 23

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

23 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $3.64  

  1. Qty

Price

Qty Price
1  - 49 $3.64
50  - 99 $3.30
100  - 249 $3.03
250  - 499 $2.79
500+  $2.62
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(DURATOOL) OR (Cable) OR (3090-250-11-01)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----