Low

TC-110 - 

Tool Case, Aluminium, 6" Height, 18" Width, 13.5" Depth

TC-110 - Tool Case, Aluminium, 6" Height, 18" Width, 13.5" Depth
TC-110 - Tool Case, Aluminium, 6" Height, 18" Width, 13.5" Depth
TC-110 - Tool Case, Aluminium, 6" Height, 18" Width, 13.5" Depth
TC-110 - Tool Case, Aluminium, 6" Height, 18" Width, 13.5" Depth

The actual product may differ from image shown

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
TC-110
Newark Part No.:
97H3311
Also Known As:
GTIN UPC EAN: 640522676620
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Aluminium
:
6"
:
18"
:
13.5"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 22-8125 is a Heavy Duty Aluminum Tool Case with one tool pallet, egg carton foam lid and 2-inch thick precut foam bottom. This tool case is ideal for carrying fragile instruments and test equipment with accessories and small hand tools.
  • Dual combination locks
  • Attractive black finish holds up after years of use

Applications

Maintenance & Repair

Contents

One tool pallet, egg carton foam lid and 2" thick precut foam bottom.

Also Known As

GTIN UPC EAN: 640522676620

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

32 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$39.99 $ 39.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $39.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.