Low

22-21302 - 

BENCH VICE SWIVEL 6 INCH

22-21302 - BENCH VICE SWIVEL 6 INCH

The actual product may differ from image shown

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
22-21302
Newark Part No.:
29X0084

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A tough engineering-style bench vice made from solid cast iron construction.
  • Large square anvil with swivel base
  • Machined jaws
  • Jaw width: 5"
  • Jaw depth: 3"
  • Jaw capacity: 6"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 2/26/18

Contact me when back in stock

$39.99 $ 39.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $39.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.