Low

DURATOOL  22-10004  LOCKING PLIERS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Newark Part No.: 12P9930
  • Manufacturer Part No 22-10004

Product Information


  • Jaw Opening Max: 25mm
  • Overall Length: 10"
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Quantity List Price Your Price
1+ $3.83 Promotional price $3.26

Legislation and Environmental


  • Weight (kg): 1030
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought