Low

DURATOOL  21-11638  SOLDER WIRE, 227 DEG, 0.7MM, 3.5OZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Newark Part No.: 27W3341
  • Manufacturer Part No 21-11638

Product Information


  • External Diameter - Imperial: 0.027"
  • External Diameter - Metric: 0.7mm
  • Melting Temperature: 227°C
  • SVHC: To Be Advised
  • Solder Alloy: 99.3, 0.7 Sn, Cu
  • Solder Gauge AWG: 21AWG
  • Weight: 3.5oz

Find similar products  grouped by common attribute

Availability

Availability:  12


  • 12 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $8.15

Buy

Price

Quantity List Price
1+ $8.15

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought