Low

DURATOOL  21-11634  SOLDER PASTE, 38 DEG, 10G

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Newark Part No.: 27W3339
  • Manufacturer Part No 21-11634

Product Information


  • Melting Temperature: 38°C
  • SVHC: To Be Advised
  • Solder Alloy: -
  • Weight: 10g

Find similar products  grouped by common attribute

Availability

Availability:  7

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.01

Buy

Price

Quantity List Price
1 - 999999999 $1.01

Legislation and Environmental


  • Weight (kg): 10
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought