Low

SPC11014 - 

Screwdriver, Slotted, 80 mm Blade

SPC11014 - Screwdriver, Slotted, 80 mm Blade

The actual product may differ from image shown

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
SPC11014
Newark Part No.:
31C7097
Product Range
flat screwdriver
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.5mm
:
140mm
:
80mm
:
flat screwdriver
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SPC11014 is a 140mm Slotted Insulated Screwdriver with high-impact ergonomic handle and Ha-1030 steel tip.
  • Insulation sleeve provides isolation to 10000V

Applications

Maintenance & Repair

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$9.12 $ 9.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.12
5 + $8.67
10 + $8.21
20 + $7.76
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.