Low

CSK-8550 - 

Crimp Tool Kit, Coaxial, Coaxial, Crimp Tool & Die Sets

CSK-8550 - Crimp Tool Kit, Coaxial, Coaxial, Crimp Tool & Die Sets

The actual product may differ from image shown

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
CSK-8550
Newark Part No.:
90N3319
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Crimp Tool & Die Sets
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CSK-8550 is a Coax Crimp Tool Kit includes 1 rugged interchangeable die tool frame with 2 mounting screws for easy die set change over and the following 4 interlocking die sets. The CTD-8565-02 which crimps the center pin to 0.042-inch square or 0.068-inch hex and ferrule on small cable to 0.128, 0.151 or 0.178-inch hex. The CTD-8566-02 die which crimps the center pin to 0.042-inch square or 0.068-inch hex, RG-58 ferrule to 0.213-inch hex and RG-59 ferrule to 0.255-inch hex. The CTD-8567-02 die which crimps the center pin to 0.042-inch square or 0.068-inch hex, RG-59 ferrule to 0.255-inch hex and 8281 ferrule to 0.324-inch hex. The CTD-8569-02 die which crimps the center pin to 0.068, 0.080 or 0.100-inch hex and RG-8 ferrule to 0.429-inch hex. Plus a cable stripper to provide 2- and 3-level stripping on RG-58, RG-59 and RG-62 coaxial cable and a sturdy storage case. Ideal for R&D facilities.
  • Ratchet set to release when a 35 to 50lbs load is applied with 1-3/4" from end of handles
  • #1065 High carbon steel frame with black oxide finish and orange grip handle
  • UL94V-HB Flammability rating (ABS)
  • Full cycle ratchet control release
  • -40 to 80°C Continuous use temperature range (ABS)
  • Duratool products are rated 4.1 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details

Applications

Maintenance & Repair

Associated Products

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

35 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$180.94 $ 180.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $567.72
5 + $551.95
10 + $536.18
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.