Low

DURATOOL (FORMERLY FROM SPC)  6AW-06  TOOLS, SET WRENCH

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • AF Size - Metric: 21mm
  • Jaw Opening Max: 21mm
  • Length: 6"
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $26.82

Buy

Price

Quantity List Price
1 - 9 $26.82
10 - 999999999 $21.43

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
19J5816
6AW-06
Technical Data Sheet}

6AW-06

DURATOOL

WRENCH

WRENCH; AF Size - Metric:20mm; AF Size - Imperial:-; Length:150mm; Jaw Opening Max:20mm; Wrench Size:3/4"; Wrench Type:Adjustable ;RoHS Compliant: NA

  Write a Review | Ask a Question

31

1+ $15.21 50+ $13.67 100+ $12.63 250+ $11.63 more…

Buy
  • 31 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 21 weeks

Customers Also Bought