Low

4005 - 

Desoldering Pump, Aluminum Body, PTFE Tip, 24.5mm Tip, Red

4005 - Desoldering Pump, Aluminum Body, PTFE Tip, 24.5mm Tip, Red

The actual product may differ from image shown

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
4005
Newark Part No.:
84N1045
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Pump
:
24.5mm
:
6.95mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 4005 is a Desoldering Pump and made of aluminum body with light red plated finish.
  • PTFE, white color tip
  • 6.95mm tip/nozzle outer diameter
  • 24.5mm tip/nozzle length

Applications

Maintenance & Repair

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
35 in stock

Each

1+ $20.25 Web only price

17 in stock

Each

1+ $14.22

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

16F043 - Desoldering Pump, High Vacuum, Teflon Tip, 13"

90B0556 - Desoldering Pump, High Vacuum, Interchangeable Tip, Anti-Corrosive, 8"

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

DURATOOL - 4005 - DESOLDERING PUMP 5 5 2 2
DESOLDERING PUMP THIS PRODUCT WAS BOUGHT FOR IT'S PRECISION, NAILED IT !! January 20, 2015
Tech Repairs Overall quality is good and easy to use. I would recommend it and purchase it again December 10, 2014
  • 2015-06-11T15:22:04.631-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_84N1045, prod, sort_default
1-2 of 2

Customer Q&A Exchange

(There is 1 question : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Are replacement tips for the (Newark PN: 01N3629) DURATOOL SD01154 Desoldering Pump? (or another model)
3 years, 11 months ago
by
DBaumann
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes replacement tip are available.
6 months ago
by
Anonymous
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)

A: 
we do not have the spare Nozzle for 01N3629, you can check out the Newark order code :16F043 or 90B0556
3 years, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:41.523-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_84N1045, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.