Low

DURATOOL  1706  ROTO TOWER, CONDUCTIVE, 16CABINET, METAL

DURATOOL 1706
Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
1706
Newark Part No.:
92N3708
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Cabinet Style:
Stackable
Cabinet Material:
-
External Height - Imperial:
70"
External Height - Metric:
1.778m
External Width - Imperial:
18"
External Width - Metric:
457.2mm
External Depth - Imperial:
18"
External Depth - Metric:
457.2mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.