Low

DURAKOOL  T03-1015  TILT SWITCH

DURAKOOL T03-1015
Manufacturer:
DURAKOOL DURAKOOL
Manufacturer Part No:
T03-1015
Newark Part No.:
95F9627
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage DC Max:
-
Sensor Body Material:
-
Beam Angle:
55°
Output Current:
12.5A
Product Range:
-
Supply Voltage DC Min:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.