Low

SIM212-12VDC - 

Safety Relay, DPST-NO, SPST-NC, 12 VDC, 8 A, SIM 2 Series, Through Hole, Solder

SIM212-12VDC - Safety Relay, DPST-NO, SPST-NC, 12 VDC, 8 A, SIM 2 Series, Through Hole, Solder

The actual product may differ from image shown

Manufacturer:
ELESTA ELESTA
Manufacturer Part No:
SIM212-12VDC
Newark Part No.:
95M9758
Product Range
SIM 2 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPST-NO, SPST-NC
:
12VDC
:
8A
:
SIM 2 Series
:
Through Hole
:
Solder
:
250V
:
-
:
Silver Tin Oxide
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SIM212-12VDC is a through-hole mount Safety Relay with 2NO/1NC AgSnO₂ + 0.2μm Au contact. PCB relay with forcibly guided contacts. Protective separation between coil and contacts (leakage and creeping distances > 14mm). Protective separation between left and right contact side (leakage and creeping distances > 5.5mm).
  • 0.75W Mean coil power
  • -40 to 70°C Operating temperature range

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

57 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$33.87 $ 33.87
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $33.87
25 + $26.36
50 + $24.32
100 + $21.90
250 + $19.10