Low

G5Z-003 - 

Tilt Switch, 11 °, 7 A, 480 Vac, 240 Vdc, -

G5Z-003 - Tilt Switch, 11 °, 7 A, 480 Vac, 240 Vdc, -

The actual product may differ from image shown

Manufacturer:
DURAKOOL DURAKOOL
Manufacturer Part No:
G5Z-003
Newark Part No.:
92B6355
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The G5Z-003 is an Insulated Tilt and Position Switch with cotton insulated finish, NO/NC/SPST/mount dependent form, ring terminal and 20AWG silicone lead wire. This G5 series hermetically sealed switch "make" when the electrode is tilted below horizontal and "break" when tilted above horizontal.
  • Mercury-to-mercury
  • #8 Machine screw size
  • High current capability
  • Low contact resistance
  • Switching occurs when body axis is near horizontal
  • 3mΩ Contact resistance
  • -38 to 105°C Operating temperature

Applications

Sensing & Instrumentation, Automotive, Consumer Electronics, Safety, Security

Product Information

:
-
:
-
:
-
:
11°
:
7A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

157 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.

$36.56 $ 36.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $36.56
50 + $33.20
100 + $30.78
250 + $28.09
500 + $26.48
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.