Low

DURAKOOL  D600D3SH  LIQUID LEVEL SENSOR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURAKOOL
  • Newark Part No.: 59P3475
  • Manufacturer Part No D600D3SH

Product Information


  • Output Current: 15mA
  • Response Time: 50µs
  • SVHC: To Be Advised
  • Sensor Output: Digital
  • Supply Voltage DC Max: 12V
  • Supply Voltage DC Min: 5V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 20 days

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 20

Order multiple quantity: 20


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought