Low

AFM20-303-M - 

Mercury Displacement Relay, AFM Series, SPST-NO, 120 VAC, 20 A, Panel, Quick Connect

AFM20-303-M - Mercury Displacement Relay, AFM Series, SPST-NO, 120 VAC, 20 A, Panel, Quick Connect

The actual product may differ from image shown

Manufacturer:
DURAKOOL DURAKOOL
Manufacturer Part No:
AFM20-303-M
Newark Part No.:
90F7071
Product Range
AFM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AFM Series
:
SPST-NO
:
120VAC
:
20A
:
Panel
:
Quick Connect
:
600V
:
240V
:
3.51kohm
:
2kV
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AFM20-303-M is a 1-pole NO Mercury Displacement Relay with quick-connect terminals. Mounting brackets simplify installation and molded construction provides extra durability. The AFM series A size relay is suitable for lighting controls, energy management, light inductive and motor loads.
  • Center tube connector negative DC load polarity
  • 1.70W Coil power
  • 0.021A Coil current
  • 2000VRMS/minute Across contacts breakdown voltage

Applications

Lighting, Motor Drive & Control

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$150.87 $ 150.87
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $150.87
3 + $143.30
5 + $136.18
10 + $128.62
25 + $120.61
50 + $113.49
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.