Low

A1/2-001 - 

Tilt Switch, 15 °, 1 A, 240 Vac/dc

A1/2-001 - Tilt Switch, 15 °, 1 A, 240 Vac/dc
A1/2-001 - Tilt Switch, 15 °, 1 A, 240 Vac/dc

The actual product may differ from image shown

Manufacturer:
DURAKOOL DURAKOOL
Manufacturer Part No:
A1/2-001
Newark Part No.:
95F9636
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The A1/2-001 is an Insulated Tilt and Position Switch with PBT case (30% glass filled), NO/NC/SPST/mount dependent form, spade terminal and 26AWG PVC insulated lead wire. This A1/2 series switches "make" when the electrode is tilted below horizontal and "break" when tilted above horizontal. It features self renewing, liquid mercury contacts. Hermetically sealed switch provides long contact life and quiet, dependable performance. Sealed contacts are closed to external contaminants.
  • Mercury-to-metal
  • #6 Machine screw size
  • High current capability
  • Low contact resistance
  • Switching occurs when body axis is near horizontal
  • 30mΩ Contact resistance
  • -38 to 105°C Operating temperature

Applications

Sensing & Instrumentation, Automotive, Consumer Electronics, Safety, Security

Product Information

:
-
:
-
:
-
:
15°
:
1A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$39.97 $ 39.97
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $39.97
5 + $38.81
10 + $37.53
25 + $36.32
50 + $35.02
100 + $33.66
250 + $30.77
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.