Low

A1-003 - 

Tilt Switch, 15 °, 1 A, 240 Vac/dc

A1-003 - Tilt Switch, 15 °, 1 A, 240 Vac/dc

The actual product may differ from image shown

Manufacturer:
DURAKOOL DURAKOOL
Manufacturer Part No:
A1-003
Newark Part No.:
93F2796
Product Range
A1 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The A1-003 is an Insulated Tilt and Position Switch with PBT case (30% glass filled) and ring terminal. This A1 series switches "make" when the electrode is tilted below horizontal and "break" when tilted above horizontal. It features self renewing, liquid mercury contacts. Hermetically sealed switch provides long contact life and quiet, dependable performance. Sealed contacts are closed to external contaminants.
  • Mercury-to-metal
  • #8 Machine screw size
  • Switching occurs when body axis is near horizontal
  • 30mΩ Contact resistance

Applications

Sensing & Instrumentation, Automotive, Consumer Electronics, Safety, Security

Product Information

:
-
:
-
:
-
:
15°
:
1A
:
A1 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

280 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.

$24.39 $ 24.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $27.09
3 + $25.71
5 + $24.17
10 + $22.96
25 + $21.50
50 + $20.28
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
We have had some issues with our application and just wanted to be sure it wasn't due to a major change in the mercury switches.
2 years, 4 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Durakool A1-001 has cotton wire insulation whereas part A1-003 has got silicone wire insulation.
2 years, 4 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:02.325-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_93F2796, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.