Low

4859 - 

Tilt Switch, 17 °, 120 Vac/dc, Nickel

4859 - Tilt Switch, 17 °, 120 Vac/dc, Nickel

The actual product may differ from image shown

Manufacturer:
DURAKOOL DURAKOOL
Manufacturer Part No:
4859
Newark Part No.:
99F5659
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 4859 is a 17° Tilt and Position Switch. Liquid mercury contact are impervious to external contaminants. Superior performance over conventional contacts. Switch "make" when the electrode is tilted below horizontal and "break" when tilted above horizontal, total travel from "make" to "break" is the maximum included angle.
  • Mercury to metal contact
  • Non-insulated
  • 150mΩ Contact resistance
  • Nickel-plated finish

Applications

Industrial, Automotive

Product Information

:
-
:
-
:
Nickel
:
17°
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

324 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1,075 Further stock expected to ship on Mar 13, 2018

More stock available week commencing 4/23/18
$8.25 $ 8.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.25
3 + $7.83
5 + $7.36
10 + $6.99
25 + $6.55
50 + $6.18
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.