Low

2035A24DC - 

Mercury Displacement Relay, 35 Series, DPST-NO, 24 VDC, 35 A, Panel, Screw

2035A24DC - Mercury Displacement Relay, 35 Series, DPST-NO, 24 VDC, 35 A, Panel, Screw

The actual product may differ from image shown

Manufacturer:
DURAKOOL DURAKOOL
Manufacturer Part No:
2035A24DC
Newark Part No.:
50B2987
Product Range
35 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
35 Series
:
DPST-NO
:
24VDC
:
35A
:
Panel
:
Screw
:
600V
:
240V
:
90ohm
:
2kV
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2035A24DC is a Mercury Displacement Relay with DC coil. This gold label-series relay has NO contact, economical special purpose contactors developed to handle resistive load.
  • 70ms Maximum operate and 90ms release time
  • 2000Vrms Minimum breakdown voltage across contacts

Applications

HVAC, Commercial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

28 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.

$238.56 $ 238.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $238.56
3 + $226.60
5 + $215.34
10 + $203.37
25 + $190.71
50 + $179.45
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.