DURACELL  PC1604  Battery, PROCELL, Pack of 12, Alkaline, 550 mAh, 9 V, 9V, Snap Contact

DURACELL PC1604

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 66W2221
  • Manufacturer Part No PC1604

Product Overview


The PC1604 is a 6LR61 9V Non-rechargeable Battery, alkaline manganese dioxide technology with miniature snap terminal.
  • -20 to 54°C Temperature range
  • 1700mΩ at 1kHz Impedance
  • 9.6 to 4.8V Operating voltage

Applications

Portable Devices
Back to top

Product Specifications, Documents & More


  • Battery Capacity: 550mAh
  • Battery IEC Code: 6LR61
  • Battery NEDA Code: 1604A
  • Battery Size Code: 9V
  • Battery Technology: Alkaline
  • Battery Terminals: Snap Contact
  • Battery Voltage: 9V
  • External Depth: 17.5mm
  • External Diameter: -
  • External Height: 46.4mm
  • External Width: 26.5mm
  • SVHC: To Be Advised
  • Weight: 45g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1556
  •  132/1566

Availability

Availability:  94


  • 94 in stock for same day shipping
 
Check stock and lead times
  • 102 Further stock expected to ship on Feb 17, 2016
  • More stock available week commencing 2/22/16

Hazardous Item: Shipping options at checkout will be limited to comply with shipping restrictions of this product

Price for: Box of 12

Minimum order quantity: 1

Order multiple quantity: 1

Price: $26.50 $26.5

Buy

Price

Quantity List Price
1 - 1 $26.50
2 - 3 $25.12
4+ $23.19
 
 
Low

Legislation and Environmental


  • UN Hazard Code: BAT
Back to top

Similar Products


Back to top

Customer Reviews


DURACELL - PC1604 - BATTERY, ALKALINE MANGANESE DIOXIDE, 9V, 6LR61 5 5 1 1
9V Battery You really just cant beat the price for this 9V battery March 12, 2015
  • 2015-06-11T15:22:02.096-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_66W2221, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
81F157
EN22

EN22

ENERGIZER

Battery, Industrial, Alkaline, 500 mAh, 9 V, 9V, Snap Contact

2,572 

Price for: Each 1

1+ $2.74 5+ $2.52 10+ $2.29 25+ $2.18

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/29/16
48F917
522

522

ENERGIZER

Battery, Alkaline, 625 mAh, 9 V, 9V, Snap Contact

274 

Price for: Each 1

1+ $6.51 5+ $6.07 10+ $5.72 25+ $5.42

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/29/16
17C5580
522BP-2

522BP-2

ENERGIZER

Battery, Alkaline, 625 mAh, 9 V, 9V, Snap Contact

11 

Price for: Pack of 2

1+ $9.99 5+ $9.32 10+ $8.78 25+ $8.33

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/29/16
65W8052
MN1604BKD

MN1604BKD

DURACELL

Battery, Alkaline, 9 V, 9V, Snap Contact

Price for: Box of 12

1+ $75.00 2+ $70.16 4+ $64.63

Buy


see cut-off times

 
Check more stock
    More stock available week commencing 2/22/16
92C2777
A1604 BK 210

A1604 BK 210

RAYOVAC

Battery, Alkaline, 662 mAh, 9 V, 9V, Snap Contact

0

Pricing is unavailable. Please contact customer services.

    More stock available week commencing 3/7/16

Not Normally Stocked

Non-Cancelable / Non Returnable

24C5630
29-3275

29-3275

MCM

Nickel Metal Hydride Battery

17 

Price for: Each 1

1+ $3.69 10+ $3.35

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Associated Products


Customers Also Bought