Low

DURACELL  PC1500  BATTERY, ALKALINE MANGANESE DIOXIDE, 1.5V, LR6

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURACELL
  • Newark Part No.: 66W2220
  • Manufacturer Part No PC1500

Product Information


  • Battery Capacity: 2.7Ah
  • Battery IEC Code: LR6
  • Battery NEDA Code: 15A
  • Battery Size Code: AA
  • Battery Technology: Alkaline
  • Battery Terminals: Raised Positive and Flat Negative
  • Battery Voltage: 1.5V
  • External Depth: 50.5mm
  • External Diameter: 14.5mm
  • External Height: 50.5mm
  • External Width: 14.5mm
  • SVHC: No SVHC (17-Dec-2014)
  • Weight: 24g

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  121


  • 121 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/27/15

Price for: Box of 24

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $13.28

Buy

Price

Quantity List Price
1 - 1 $13.28
2 - 3 $12.59
4+ $11.62

Legislation and Environmental


  • UN Hazard Code: BAT
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought