Low

DURACELL  PC1400  BATTERY, ALKALINE MANGANESE DIOXIDE, 1.5V, LR14

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURACELL
  • Newark Part No.: 66W2219
  • Manufacturer Part No PC1400

Product Information


  • Battery Capacity: 7.75Ah
  • Battery IEC Code: LR14
  • Battery NEDA Code: 14A
  • Battery Size Code: C
  • Battery Technology: Alkaline
  • Battery Terminals: Raised Positive and Flat Negative
  • Battery Voltage: 1.5V
  • External Depth: 50mm
  • External Diameter: 26.2mm
  • External Height: 50mm
  • External Width: 26.2mm
  • SVHC: No SVHC (17-Dec-2014)
  • Weight: 69g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  /
  •  131/1556

Availability

Availability:  226


  • 226 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/11/15

Price for: Box of 12

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $15.56

Buy

Price

Quantity List Price
1 - 1 $15.56
2 - 3 $14.75
4+ $13.61

Legislation and Environmental


  • UN Hazard Code: BAT
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought