Low

DURACELL  MN2400  BATTERY, PROCELL, AAA, 1.5V, PK10

DURACELL-MN2400-BATTERY, PROCELL, AAA, 1.5V, PK10

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURACELL
  • Newark Part No.: 08WX9457
  • Manufacturer Part No MN2400

Availability

Availability: No Longer Manufactured


Substitutes

  • 65W8056 - DURACELL-MN2400BKD-BATTERY, ALKALINE MANGANESE DIOXIDE, 1.5V, LR03
  • 87F4417 - ENERGIZER-EN92-ALKALINE ZN/MNO2 BATTERY, 1.5V, AAA
  • 66W2222 - DURACELL-PC2400-BATTERY, ALKALINE MANGANESE DIOXIDE, 1.5V, LR03
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
65W8056
MN2400BKD

MN2400BKD

DURACELL

BATTERY, ALKALINE MANGANESE DIOXIDE, 1.5V, LR03

BATTERY, ALKALINE MANGANESE DIOXIDE, 1.5V, LR03; Battery Size Code:AAA; Battery Capacity:-; Battery Voltage:1.5V; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative; External Diameter:10.5mm; Weight:11g

  Write a Review | Ask a Question

17

1+ $30.10 2+ $28.09 4+ $25.94

Buy

  • 17 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
Suggested Substitutes
87F4417
EN92

EN92

ENERGIZER

ALKALINE ZN/MNO2 BATTERY, 1.5V, AAA

ALKALINE ZN/MNO2 BATTERY, 1.5V, AAA; Battery Size Code:AAA; Battery Capacity:1100mAh; Battery Voltage:1.5V; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative; External Diameter:10.5mm; External Width:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

2,778

1+ $0.71 10+ $0.66 25+ $0.625 100+ $0.589 more…

Buy
  • 2,778 in stock for same day shipping

see cut-off times

 
Check more stock
  • 2,880 Further stock expected to ship on Feb 1, 2015
  • Per the manufacturer, more stock expected week of 2/9/15
66W2222
PC2400

PC2400

DURACELL

BATTERY, ALKALINE MANGANESE DIOXIDE, 1.5V, LR03

BATTERY, ALKALINE MANGANESE DIOXIDE, 1.5V, LR03; Battery Size Code:AAA; Battery Capacity:1175mAh; Battery Voltage:1.5V; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative; External Diameter:10.5mm

  Write a Review | Ask a Question

268

1+ $14.23 2+ $13.49 4+ $12.45

Buy

  • 268 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
27C4318
E92FP-12

E92FP-12

ENERGIZER

ALKALINE ZN/MNO2 BATTERY, 1.5V, AAA

ALKALINE ZN/MNO2 BATTERY, 1.5V, AAA; Battery Size Code:AAA; Battery Capacity:1.25Ah; Battery Voltage:1.5V; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative; External Diameter:10.5mm; External Width:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

36

1+ $20.63 10+ $19.26 25+ $18.06 100+ $17.04 more…

Buy
  • 36 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
03F7111
E92

E92

ENERGIZER

ALKALINE ZN/MNO2 BATTERY, 1.5V, AAA

ALKALINE ZN/MNO2 BATTERY, 1.5V, AAA; Battery Size Code:AAA; Battery Capacity:1250mAh; Battery Voltage:1.5V; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative; External Diameter:10.5mm; External Width:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

412

1+ $2.73 5+ $2.51 10+ $2.28 25+ $2.17 more…

Buy
  • 412 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
65W8057
MN2400B4Z

MN2400B4Z

DURACELL

BATTERY, ALKALINE MANGANESE DIOXIDE, 1.5V, LR03

BATTERY, ALKALINE MANGANESE DIOXIDE, 1.5V, LR03; Battery Size Code:AAA; Battery Capacity:-; Battery Voltage:1.5V; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative; External Diameter:10.5mm; Weight:11g

  Write a Review | Ask a Question

42

1+ $8.88 5+ $8.17 10+ $7.43 25+ $7.23 more…

Buy

  • 42 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
67W2549
MN2400B8Z

MN2400B8Z

DURACELL

BATTERY, ALKALINE MANGANESE DIOXIDE, 1.5V, LR03

BATTERY, ALKALINE MANGANESE DIOXIDE, 1.5V, LR03; Battery Size Code:AAA; Battery Capacity:-; Battery Voltage:1.5V; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative; External Diameter:10.5mm; Weight:11g

  Write a Review | Ask a Question

16

1+ $16.09 5+ $14.80 10+ $13.45 25+ $13.09 more…

Buy

    Per the manufacturer, more stock expected week of 2/9/15

Not Normally Stocked

Non-Cancelable / Non Returnable

50F117
E92BP-2

E92BP-2

ENERGIZER

ALKALINE ZN/MNO2 BATTERY, 1.5V, AAA

ALKALINE ZN/MNO2 BATTERY, 1.5V, AAA; Battery Size Code:AAA; Battery Capacity:1.25Ah; Battery Voltage:1.5V; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative; External Diameter:10.5mm; External Width:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

0

25+ $2.95 50+ $2.73

Buy
    Per the manufacturer, more stock expected week of 2/9/15

Not Normally Stocked

Non-Cancelable / Non Returnable

79T5740
636106

636106

ENERGIZER

BATTERY,INDUSTRIAL ALKALINE AAA 10PK

BATTERY,INDUSTRIAL ALKALINE AAA 10PK; Battery Size Code:AAA; Battery Capacity:-; Battery Voltage:1.5V; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative; External Diameter:10.5mm; External ;RoHS Compliant: NA

  Write a Review | Ask a Question

808

1+ $6.04 5+ $5.76 10+ $5.37 25+ $5.07 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15

Customers Also Bought