Low

DURACELL  MN1500BKD  BATTERY, ALKALINE MANGANESE DIOXIDE, 1.5V, LR6

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURACELL
  • Newark Part No.: 65W8049
  • Manufacturer Part No MN1500BKD

Product Information


  • Battery Capacity: -
  • Battery IEC Code: LR6
  • Battery NEDA Code: 15A
  • Battery Size Code: AA
  • Battery Technology: Alkaline
  • Battery Terminals: Raised Positive and Flat Negative
  • Battery Voltage: 1.5V
  • External Depth: -
  • External Diameter: 14.5mm
  • External Height: 50.5mm
  • External Width: -
  • SVHC: To Be Advised
  • Weight: 24g

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/16/15

Contact me when back in stock

Substitutes

  • 50F2594 - ENERGIZER-E91FP-12-ALKALINE ZN/MNO2 BATTERY, 1.5V, AA
  • 50F116 - ENERGIZER-E91BP-2-ALKALINE ZN/MNO2 BATTERY, 1.5V, AA
  • 90F3321 - ENERGIZER-E-91-ALKALINE ZN/MNO2 BATTERY, 1.5V, AA

Price for: Box of 24

Minimum order quantity: 1

Order multiple quantity: 1

Price: $30.42

Buy

Price

Quantity List Price
1 - 1 $30.42
2 - 3 $28.39
4+ $26.22

Legislation and Environmental


  • UN Hazard Code: BAT
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
50F2594
E91FP-12

E91FP-12

ENERGIZER

ALKALINE ZN/MNO2 BATTERY, 1.5V, AA

ALKALINE ZN/MNO2 BATTERY, 1.5V, AA; Battery Size Code:AA; Battery Capacity:2.85Ah; Battery Voltage:1.5V; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative; External Diameter:14.5mm; External Width:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

Awaiting Delivery

1+ $17.05 5+ $16.11 10+ $15.27 25+ $14.42 more…

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15
Contact me when back in stock
50F116
E91BP-2

E91BP-2

ENERGIZER

ALKALINE ZN/MNO2 BATTERY, 1.5V, AA

ALKALINE ZN/MNO2 BATTERY, 1.5V, AA; Battery Size Code:AA; Battery Capacity:2.85Ah; Battery Voltage:1.5V; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative; External Diameter:14.5mm; External Width:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

0

25+ $3.14 50+ $2.90

Buy
    Per the manufacturer, more stock expected week of 2/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

90F3321
E-91

E-91

ENERGIZER

ALKALINE ZN/MNO2 BATTERY, 1.5V, AA

ALKALINE ZN/MNO2 BATTERY, 1.5V, AA; Battery Size Code:AA; Battery Capacity:2.85Ah; Battery Voltage:1.5V; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative; External Diameter:14.5mm; External Width:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

0

50+ $1.97

Buy
    Per the manufacturer, more stock expected week of 3/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought