Low

DURACELL  MN1400BKD  BATTERY, ALKALINE MANGANESE DIOXIDE, 1.5V, LR14

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURACELL
  • Newark Part No.: 65W8046
  • Manufacturer Part No MN1400BKD

Product Information


  • Battery Capacity: -
  • Battery IEC Code: LR14
  • Battery NEDA Code: 14A
  • Battery Size Code: C
  • Battery Technology: Alkaline
  • Battery Terminals: Raised Positive and Flat Negative
  • Battery Voltage: 1.5V
  • External Depth: -
  • External Diameter: 26.2mm
  • External Height: 50mm
  • External Width: -
  • SVHC: To Be Advised
  • Weight: 69g

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  25


  • 25 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/16/15

Price for: Box of 12

Minimum order quantity: 1

Order multiple quantity: 1

Price: $37.17

Buy

Price

Quantity List Price
1 - 1 $37.17
2 - 3 $34.69
4+ $32.03

Legislation and Environmental


  • UN Hazard Code: BAT
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
81F159
EN93

EN93

ENERGIZER

ALKALINE ZN/MNO2 BATTERY, 1.5V, C

ALKALINE ZN/MNO2 BATTERY, 1.5V, C; Battery Size Code:C; Battery Capacity:7200mAh; Battery Voltage:1.5V; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative; External Diameter:26.2mm; External Height:50mm ;RoHS Compliant: NA

  Write a Review | Ask a Question

863

1+ $1.50 5+ $1.38 10+ $1.26 25+ $1.19 more…

Buy
  • 863 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15
50F2595
E93FP-8

E93FP-8

ENERGIZER

ALKALINE ZN/MNO2 BATTERY, 1.5V, C

ALKALINE ZN/MNO2 BATTERY, 1.5V, C; Battery Size Code:C; Battery Capacity:8.35Ah; Battery Voltage:1.5V; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative; External Diameter:26.2mm; External Height:50mm ;RoHS Compliant: NA

  Write a Review | Ask a Question

39

1+ $17.61 5+ $16.65 10+ $15.77 25+ $14.90 more…

Buy
  • 39 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15
50F118
E93BP-2

E93BP-2

ENERGIZER

ALKALINE ZN/MNO2 BATTERY, 1.5V, C

ALKALINE ZN/MNO2 BATTERY, 1.5V, C; Battery Size Code:C; Battery Capacity:8.35Ah; Battery Voltage:1.5V; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative; External Diameter:26.2mm; External Height:50mm ;RoHS Compliant: NA

  Write a Review | Ask a Question

0

25+ $4.98 50+ $4.71

Buy
    Per the manufacturer, more stock expected week of 2/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought