Low

4133366183 - 

Battery, 3 V

4133366183 - Battery, 3 V
4133366183 - Battery, 3 V

The actual product may differ from image shown

Manufacturer:
DURACELL DURACELL
Manufacturer Part No:
4133366183
Newark Part No.:
96Y1795

Product Information

:
3V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

3V DL2430 Lithium Coin Cell Battery Duracell special application batteries offer reliable, long-lasting power you've come to expect from Duracell. And you can be assured it's a battery you can trust since Duracell is the #1 trusted brand of pharmacists and medical & office professionals.
  • DuraLock Power PreserveT Technology
  • Guaranteed for 10 years in storage
  • Lithium
  • IEC: CR2430
  • 3.0 Volt
  • 285 mAh
  • Size (mm): 3 x 24 x 24

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

33 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/4/17
$1.59 $ 1.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.59
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.