Low

4133366155 - 

Rechargeable Battery, 1.2 V, AA

4133366155 - Rechargeable Battery, 1.2 V, AA

The actual product may differ from image shown

Manufacturer:
DURACELL DURACELL
Manufacturer Part No:
4133366155
Newark Part No.:
96T7937
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1.2V
:
AA
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Get hundreds of uses out of each battery. These powerful NiHM batteries are ideally suited for high drain or frequently used devices. They hold their charge for up to 1 year when not in use. Sold 4 per pack.
  • Manufacturer #: DX1500
  • Rated Capacity: 2400mAh

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

44 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$21.78 $ 21.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $21.78
10 + $20.75
25 + $19.20
50 + $17.48
100 + $15.16
250 + $14.12
500 + $12.92
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.