Low

4133352448 - 

DURACELL 9V 12 PACK COPPERTOP 1=12 ALKALINE

4133352448 - DURACELL 9V 12 PACK COPPERTOP 1=12 ALKALINE

The actual product may differ from image shown

Manufacturer:
DURACELL DURACELL
Manufacturer Part No:
4133352448
Newark Part No.:
56W0976

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Battery Balancer When charging two or more batteries in series one can become under-charged and one over-charged. This imbalance is self-perpetual and shortens battery life due to drying out and sulphating. The CEQ is an electronic device which measures and equalizes the charging voltage within 0. 1V, ensuring balanced charging. The device uses a bridge configuration which balances the voltage between batteries by shunting current from one battery (the higher voltage one) to the other (the lower voltage one) until the differential voltage is as close to zero as possible. Unlike some other technologies the CEQ's system losses are limited to only standard semiconductor volt drops which are manifested in heat from the body of the device. Most of the current is simply shunted around between the batteries as necessary.
  • Accessory Type: Battery BalancerFor Use With: 12V Batteries in Series

Substitutes

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

36 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$49.99 $ 49.99
Price for:
Pack of 12
Multiple: 1 Minimum: 1
Quantity Price
1 + $49.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.