Low

4133301401 - 

DURACELL C 12 PACK ALKALINE COPPERTOP 1=12

4133301401 - DURACELL C 12 PACK ALKALINE COPPERTOP 1=12

The actual product may differ from image shown

Manufacturer:
DURACELL DURACELL
Manufacturer Part No:
4133301401
Newark Part No.:
56W0974

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

These batteries are designed to be exact replacement UPS batteries. Designed to APC specifcaitons. Please read all user manuals and installation instructions prior to replacing the batteries Batteries & Runtime Battery Volt-Amp-Hour Capacity12
  • Battery Output mAh 3200
  • Battery TypeMaintenance-free sealed Lead-Acid battery with suspended electrolyte : leakproof
  • Battery mounting
  • Expected Battery Life (years)3 - 5
  • RBCT Quantity1 Physical Net Weight1. 40 KG
  • Maximum Height66. 00 mm
  • Maximum Width67. 00 mm
  • Maximum Depth134. 00 mm
  • Shipping Weight1. 67 KG
  • Shipping Width146. 00 mm
  • Shipping Height94. 00 mm
  • Shipping Depth187. 00 mm
  • ColorBlack
  • Units per Pallet150. 00 Environmental Operating Environment0 - 40 °C
  • Operating Relative Humidity0 - 95%
  • Operating Elevation0-3000 meters
  • Storage Temperature-15 - 45 °C
  • Storage Relative Humidity0 - 95%
  • Storage Elevation0-15000 meters Conformance Standard Warranty30 DAys Japan Only
  • Environmental ComplianceRoHS, China RoHS

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 1/1/18

Contact me when back in stock

Alternatives Available

81F159 - Battery, Industrial, 1.5 V, C, Alkaline, 7200 mAh, Raised Positive and Flat Negative, 26.2 mm

50F118 - Battery, 1.5 V, C, Alkaline, 8.35 Ah, Raised Positive and Flat Negative, 26.2 mm

$26.99 $ 26.99
Price for:
Pack of 12
Multiple: 1 Minimum: 1
Quantity Price
1 + $26.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.