Low

DROPOUT  D0600S  WATER REMOVER, 3/4 BSPT, 600 L/MIN

DROPOUT-D0600S-WATER REMOVER, 3/4 BSPT, 600 L/MIN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DROPOUT
  • Newark Part No.: 97W0669
  • Manufacturer Part No D0600S

Product Information


  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $435.71

Buy

Price

Quantity List Price
1 - 9 $435.71
10 - 24 $404.59
25 - 49 $390.23
50 - 99 $375.86
100+ $359.10

Legislation and Environmental


  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought