Low

DRAPER TOOLS  VAC10/L  SWIVEL VICE, VACUUM, 75MM

DRAPER TOOLS VAC10/L
Manufacturer Part No:
VAC10/L
Newark Part No.:
08R5944
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The VAC10/L is a 75mm vacuum versatile Swivel Vice with powerful suction base which fixes to any smooth surface. Swivelling head allows many varied positions. V grooved jaws for holding cylindrical and irregular shapes, with removable soft rubber safety jaw covers and display carton.
  • 70mm Opening jaw width

 

Product Information

Jaw Width:
75mm
Jaw Opening Max:
70mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair

Legislation and Environmental

Independent Distributor

Substitutes

Table Vise, 66", Heat Treated Jaws, 3" Jaw Opening, 360° Swivel Base

DURATOOL

30 in stock

Price for: Each

1+ $11.49 10+ $10.34 25+ $9.31

Buy

Multi Angle Vise, Large C Clamp, Ball Jointed, 3" Jaw, 3" Opening, 360° Rotation

STANLEY

16 in stock

Price for: Each

1+ $33.37 25+ $31.79 50+ $30.33 100+ $29.40 More pricing

Buy

SWIVEL VICE, ESD, SPANNFIX, 70MM

BERNSTEIN WERKZEUGFABRIK

8:  in stock

Price for: Each

1+ $200.74 10+ $186.40 25+ $179.78 50+ $173.17 More pricing

Buy

UNIVERSAL SUCTION VICE

MODELCRAFT

8:  in stock

Price for: Each

1+ $34.11 25+ $31.25 50+ $29.03 100+ $28.08 More pricing

Buy

VICE, TABLE SWIVEL, 60MM

DURATOOL

6:  in stock

Price for: Each

1+ $11.49 10+ $10.34 25+ $9.31

Buy

SWIVEL VICE, SMALL, 70MM

BERNSTEIN WERKZEUGFABRIK

24:  in stock

Price for: Each

1+ $230.68 10+ $213.66 25+ $197.59 50+ $190.02 More pricing

Buy

MINI BENCH VICE

MODELCRAFT

2:  in stock

Price for: Each

1+ $10.33 100+ $8.44 250+ $7.74 500+ $7.19 More pricing

Buy

HOBBY BENCH VICE

MODELCRAFT

14:  in stock

Price for: Each

1+ $12.57 50+ $11.40 100+ $10.45 250+ $9.70 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.