Low

DRAPER TOOLS  34049  TRY SQUARE, BLADE, 4"

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DRAPER TOOLS
  • Newark Part No.: 08WX4968
  • Manufacturer Part No 34049

Product Information


  • Blade Length: 100mm
  • SVHC: To Be Advised
  • Square Type: Engineer
  • Tool Body Material: Steel

Find similar products  grouped by common attribute

Availability

Availability:  46

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $25.75

Buy

Price

Quantity List Price
1 - 24 $25.75
25 - 49 $24.51
50 - 99 $23.36
100 - 249 $22.12
250 - 999999999 $21.14

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
89T9189
T3533 09
Technical Data Sheet}

T3533 09

CK TOOLS

SQUARE, JOINERS, 225MM

SQUARE, JOINERS, 225MM; Square Type:Engineer; Tool Body Material:Steel; Blade Length:225mm; SVHC:No SVHC (16-Dec-2013) ;RoHS Compliant: NA

  Write a Review | Ask a Question

8

1+ $23.22 50+ $21.07 100+ $19.30 250+ $17.93 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 7 weeks

Customers Also Bought