Low

DRAPER TOOLS  33487  FILE HANDLE, WOOD, 75MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DRAPER TOOLS
  • Newark Part No.: 08WX4962
  • Manufacturer Part No 33487

Product Information


  • External Diameter - Imperial: 0.94"
  • External Diameter - Metric: 24mm
  • External Height - Imperial: 2.95"
  • External Height - Metric: 75mm
  • External Width - Imperial: 0.94"
  • External Width - Metric: 24mm
  • Handle Material: Hardwood
  • Handle Type: File
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  24

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.05

Buy

Price

Quantity List Price
1 - 99 $2.05
100 - 249 $1.85
250 - 499 $1.67
500 - 999 $1.51
1000 - 999999999 $1.39

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
08WX1607
119
Technical Data Sheet}

119

CK TOOLS

FILE SET, SMALL, 4PC

FILE SET, SMALL, 4PC; Kit Contents:Flat, Round, Triangular & Tapered End Files; SVHC:No SVHC (16-Dec-2013); Blade Length:106mm; File Cut:2nd Cut; File Shape:Flat, Round, Triangular, Tapered End; Length:172mm ;RoHS Compliant: NA

  Write a Review | Ask a Question

9

1+ $25.34 25+ $24.11 50+ $22.98 100+ $21.76 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 7 weeks

Customers Also Bought