Low

DRAPER TOOLS  29523  HANDLE, FOR NEEDLE FILES

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DRAPER TOOLS
  • Newark Part No.: 08WX4935
  • Manufacturer Part No 29523

Product Information


  • External Diameter - Imperial: 0.83"
  • External Diameter - Metric: 21mm
  • External Height - Imperial: 4.33"
  • External Height - Metric: 110mm
  • Handle Type: Needle File
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  33

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.22

Buy

Price

Quantity List Price
1 - 49 $6.22
50 - 99 $5.62
100 - 249 $5.18
250 - 499 $4.77
500 - 999999999 $4.46

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought