Low

DORMER  E500M6NO6  HAND TAP SET, HSS, GT, 6 X 1MM, 3PC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DORMER
  • Newark Part No.: 53M7626
  • Manufacturer Part No E500M6NO6

Product Information


  • Kit Contents: 3 Pieces 6 x 1mm Taps
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $48.72

Buy

Price

Quantity List Price
1 - 24 $48.72
25 - 49 $46.16
50 - 99 $44.15
100 - 249 $42.68
250+ $33.16

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
62M3060
804/038S

804/038S

DURATOOL

TAP SET, HSS, M6.0X1.0

TAP SET, HSS, M6.0X1.0; Kit Contents:3-Pcs Each of M6 x 1mm Taper, Second & Bottoming Taps; SVHC:No SVHC (17-Dec-2014) ;RoHS Compliant: NA

  Write a Review | Ask a Question

Awaiting Delivery

1+ $18.18 25+ $17.30 50+ $16.49 100+ $15.61 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 7/13/15

Associated Products


Customers Also Bought