Low

DORMER  E500M5NO2  HAND TAP, HSS, GT, 5 X 0.8MM, SECOND

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DORMER
  • Newark Part No.: 53M7620
  • Manufacturer Part No E500M5NO2

Product Information


  • SVHC: No SVHC (16-Jun-2014)
  • Thread Length: 11mm

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15


Substitutes

  • 62M3054 - DURATOOL-804/034B-TAP, HSS, SECOND, M5.0X0.8

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $18.54

Buy

Price

Quantity List Price
1 - 24 $18.54
25 - 49 $17.65
50 - 99 $16.81
100 - 249 $15.92
250+ $15.22

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
62M3054
804/034B

804/034B

DURATOOL

TAP, HSS, SECOND, M5.0X0.8

TAP, HSS, SECOND, M5.0X0.8; Thread Length:-; SVHC:No SVHC (16-Jun-2014) ;RoHS Compliant: NA

  Write a Review | Ask a Question

Awaiting Delivery

1+ $6.98 50+ $6.31 100+ $5.81 250+ $5.35 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15

Associated Products


Customers Also Bought