Low

DORMER  E500M3.5NO3  HAND TAP, HSS, GT, 3.5 X 0.6MM, BTMG

DORMER-E500M3.5NO3-HAND TAP, HSS, GT, 3.5 X 0.6MM, BTMG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DORMER
  • Newark Part No.: 73R1748
  • Manufacturer Part No E500M3.5NO3

Product Information


  • SVHC: To Be Advised
  • Thread Length: 14mm

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $17.94

Buy

Price

Quantity List Price
1 - 49 $17.94
50 - 99 $16.28
100 - 249 $14.91
250 - 499 $13.85
500 - 999999999 $12.95

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought