DOMUS T1

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 23M7635
  • Manufacturer Part No T1

Product Specifications, Documents & More


  • Diameter: -
  • External Depth: 91mm
  • External Height: 141mm
  • External Width: 141mm
  • Fan Flow Rate: -
  • No. of Output Settings: -
  • Plug Type: -
  • Power Rating: 15W
  • SVHC: To Be Advised
  • Supply Voltage: 240VAC

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 3/28/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $40.99 $40.99

Buy

Price

Quantity List Price
1 - 24 $40.99
25 - 49 $38.83
50 - 99 $37.14
100 - 249 $35.90
250+ $27.89
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought