New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

DOMUS - S1 - FAN, STANDARD, 100MM

DOMUSS1
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
DOMUS
Newark Part Number:
26M3911
Manufacturer Part No:
S1

Technical Data Sheet (2.08MB) EN
Technical Data Sheet (2.08MB) EN

Product Information
  • FAN, STANDARD, 100MM
  • Power Rating: 15W
  • Supply Voltage: 240VAC
  • External Depth: 91mm
  • External Height: 141mm
  • External Width: 141mm
  • Approval Bodies: BS, EN
  • Colour: White
  • Current Type: AC
  • Flow Rate - Imperial: 55cu.ft/min
  • Flow Rate -
Find Similar Products grouped by common attributes

Availability

Availability: 4

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

4 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $33.53  

  1. Qty

Price

Qty Price
1  - 24 $33.53
25  - 49 $31.77
50  - 99 $30.38
100  - 249 $29.37
250+  $22.82
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(DOMUS) OR (Extraction Fans) OR (S1)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----