Low

DIODES INC.  ZXGD3103N8TC  GATE DRIVER, 8SOP

DIODES INC. ZXGD3103N8TC
Manufacturer Part No:
ZXGD3103N8TC
Newark Part No.:
55T4052
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Driver Configuration:
-
Peak Output Current:
-
Supply Voltage Min:
5V
Supply Voltage Max:
15V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Input Delay:
15ns
Output Delay:
20ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Independent Distributor

Associated Products