Low

ZTX653 - 

Bipolar (BJT) Single Transistor, General Purpose, NPN, 100 V, 175 MHz, 1 W, 2 A, 100 hFE

ZTX653 - Bipolar (BJT) Single Transistor, General Purpose, NPN, 100 V, 175 MHz, 1 W, 2 A, 100 hFE

The actual product may differ from image shown

Manufacturer Part No:
ZTX653
Newark Part No.:
95K6783
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ZTX653 from Diode Inc is a through hole, NPN silicon planar medium power transistor in E-line (TO-92 compatible) package.
  • Automotive grade AEC-Q101 qualified
  • Collector to emitter Voltage (Vce) of 100V
  • Collector to base voltage of 120V
  • Power dissipation (Pd) of 1W
  • Continuous collector current of 2A
  • Collector to emitter breakdown voltage of 100V
  • Collector to emitter saturation voltage Vce(sat) of 500mV at 2A collector current
  • Operating temperature range from -55°C to 200°C

Applications

Power Management, Consumer Electronics, Portable Devices, Industrial, Automotive

Product Information

:
NPN
:
100V
:
175MHz
:
1W
:
2A
:
100hFE
:
E-Line
:
3Pins
:
200°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

330 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$0.86 $ 0.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.86
10 + $0.713
100 + $0.46
500 + $0.414
1000 + $0.368
2500 + $0.337
10000 + $0.305
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.